Christmas Opening Hours and Delivery Dates here

CSB Battery HR1221WF2 High-Rate 12V 5Ah AGM Low Maintenance Compact

Order Code:

08-8426

Brand: CSB Battery MPN: HR1221WF2 EAN-13: 4260030443062
Qty Unit Price (Inc VAT)
1+ £29.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 04/02/2026

The CSB Battery HR 1221W high-rate HR1221WF2 is a maintenance-free lead acid battery known for its low self-discharge levels. With dimensions of 90 x 106 x 70 mm and a 6.35 mm blade terminal, it is ideal for standby power applications. It is commonly used in UPS systems, emergency lighting, and security systems.
Type VRLA
Capacity 5Ah
Nominal Voltage 12V
Terminal Type 6.35 mm blade terminal
Dimensions (W x H x D) 90 x 106 x 70 mm
Chemistry AGM
Depth 70mm
Height 106mm
Misc Attribute HR 1221W high-rate
Rechargeable Yes
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot