Christmas Opening Hours and Delivery Dates here

CSB Battery GP672F1 Standby VRLA 6V 7.2Ah 151x101x34mm Blade Terminals

Order Code:

08-8423

Brand: CSB Battery MPN: GP672F1 EAN-13: 4260030443567
Qty Unit Price (Inc VAT)
1+ £28.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 05/02/2026

The CSB Battery GP672F1 VRLA, a maintenance-free lead-acid battery with low self-discharge levels, measures 151 x 101 x 34 mm. It features 4.8 mm and 6.35 mm blade terminals and is ideal for standby power supply applications. Typically used in uninterruptible power systems (UPS), it ensures reliability and longevity.
Type VRLA
Capacity 7.2Ah
Nominal Voltage 6V
Terminal Type F1/F2
Dimensions (W x H x D) 151 x 101 x 34 mm
Chemistry AGM
Depth 34mm
Height 101mm
Misc Attribute GP 672 Standby USV
Rechargeable Yes
VDS certification No
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot