Christmas Opening Hours and Delivery Dates here

CSB Battery GP12170I1 VRLA 12V 17Ah AGM M5 Maintenance-Free for UPS

Order Code:

08-8415

Brand: CSB Battery MPN: GP12170I1 EAN-13: 2050006484029
Qty Unit Price (Inc VAT)
1+ £66.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 31/01/2026

The CSB Battery GP12170I1 is a maintenance-free VRLA lead acid battery with low self-discharge levels. It features a 12 V and 17 Ah capacity, measuring 181 x 167 x 76 mm with an M5 connector. This battery is often used in uninterruptible power supplies (USV) and various standby applications.
Type VRLA
Capacity 17Ah
Nominal Voltage 12V
Terminal Type M5 connector
Dimensions (W x H x D) 181 x 167 x 76 mm
Chemistry AGM
Depth 76mm
Height 167mm
Misc Attribute GP 12170 Standby USV
Rechargeable Yes
VDS certification No
Width 181mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot