Christmas Opening Hours and Delivery Dates here

Crydom SPFE480D25 Solid State Relay 25A 15-32VDC

Order Code:

50-8363

Brand: Crydom MPN: SPFE480D25

Discontinued


This solid state relay provides high switching capacity in a SIP chassis. The integrated 'PowerFin' heatsink enables the relay to switch 25A (forced air cooling) or 10A (convection cooling).
  • Switching voltage 48 to 660V AC
  • Control voltage 15 to 32V DC
  • Integrated heat sink
  • Zero-cross output type
  • Low leakage current in off mode
  • High peak current
  • Optically separated SCR output for high switching loads in industrial applications
  • UL approved

Trustpilot