Christmas Opening Hours and Delivery Dates here

Crydom SPF480D25 Solid State Relay 660V AC 25A 4 to 15V DC

Order Code:

49-4065

Brand: Crydom MPN: SPF480D25

Discontinued


This 25A solid state relay has an operating voltage of 48 to 660V AC and a control voltage of 4 to 15V DC. The SSR features an integrated heatsink design that provides excellent thermal management. The relay has an optically separated SCR output and also features low leakage current in off-state mode and high peak current, making it suitable for a wide range of heavy industrial applications.


  • Single inline package
  • Zero cross turn-on
  • SCR output for heavy industrial loads
  • Thermally conductive epoxy encapsulation
  • UL Approval
Input Voltage 15V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 25A
Mounting Type PCB
Length 58.4mm
Width 45.7mm
Height 23mm
Impedance 240Ω

Trustpilot