Christmas Opening Hours and Delivery Dates here

Crydom SPF240A25 Solid State Relay 280V AC 25A 90 to 140V AC

Order Code:

49-4064

Brand: Crydom MPN: SPF240A25

Discontinued


This 25A solid state relay has an operating voltage of 12 to 280V AC and a control voltage of 90 to 140V AC. The SSR features an integrated heatsink design that provides excellent thermal management. The relay has an optically separated SCR output and also features low leakage current in off-state mode and high peak current, making it suitable for a wide range of heavy industrial applications.


  • Single inline package
  • Zero cross turn-on
  • SCR output for heavy industrial loads
  • Thermally conductive epoxy encapsulation
  • UL Approval
Input Voltage 140V
Input Current 10mA
Contact Configuration SPST-NO
Switching Current 25A
Mounting Type PCB
Length 58.4mm
Width 45.7mm
Height 23mm
Impedance 14100Ω

Trustpilot