Christmas Opening Hours and Delivery Dates here

Crydom SDV2415 Solid State Relay 1.5A 3.5-10VDC

Order Code:

50-8374

Brand: Crydom MPN: SDV2415

Discontinued


This SSR is a load relay that comes in a PCB mounting DIL-16 package. The relay is suitable for automatic assembly onto high density PCBs. Optically separated SCR output.


  • Load current 1.5A
  • Switching voltage 12 to 280V AC
  • Control voltage 3.5 to 10V DC
  • Zero-cross output type
  • CSA, UL approved
Input Voltage 10V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 1.5A
Mounting Type PCB
Length 21.6mm
Width 6.7mm
Height 4.8mm
Impedance 270Ω

Trustpilot