Crydom PFE380D25 Solid State Relay 25A 15-32VDC

Order Code:

51-0131

Brand: Crydom MPN: PFE380D25 EAN-13: 4016138086263
Qty Unit Price (Ex VAT)
1+ £49.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

A 25A PCB mounting solid state relay with a switching voltage range of 48 to 530V AC and a control voltage range of 15 to 32V DC. The relay has an integrated heatsink and an SCR output for use with heavy industrial loads.
  • Normally open outputs
  • Zero-cross outputs
  • Encapsulated with thermally conductive epoxy
  • UL, VDE Approved
Input Voltage 32V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 25A
Mounting Type PCB
Length 43.1mm
Width 22.8mm
Height 34.3mm
Impedance 1500Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot