Christmas Opening Hours and Delivery Dates here
Crydom MCBC4850CF Solid State Relay 530VAC 50A Max, 8-32VDC Control Voltage

Crydom MCBC4850CF Solid State Relay 530VAC 50A Max, 8-32VDC Control Voltage

Order Code:

49-4074

Brand: Crydom MPN: MCBC4850CF

Discontinued


This 50A 480V AC microprocessor-based load relay allows the partial control of the performance of an AC load. Functionally the relay works as a burst fire controller that provides a series of full AC cycles for the load. Control is via an 0 to 10V DC analogue signal and an optically isolated SCR output enables high switching loads in industrial applications. The 'Hockey Puck' housing means that the relay can be mounted either directly to the chassis or via a heat sink.


  • Microprocessor based controllers/SSR
  • Low-voltage, current or potentiometer control
  • Output status indicator
  • Separate output enable/disable control
  • Two time-base periods available
  • UL Approved
Input Voltage 32V
Input Current 30mA
Switching Current 50A
Mounting Type Panel
Length 58.4mm
Width 45.7mm
Height 23mm
Impedance 30000Ω

Trustpilot