Crydom LVD75D100 Solid State Relay 75VDC 100A Max, 23-24VDC Control Voltage

Image Representative of Range

Crydom LVD75D100 Solid State Relay 75VDC 100A Max, 23-24VDC Control Voltage

Order Code:

49-3516

Brand: Crydom MPN: LVD75D100 EAN-13: 2050001473707
Qty Unit Price (Ex VAT)
1+ £250.29
10+ £238.38
20+ £236.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A solid state relay with a 3 to 75V DC operating voltage. Load current is 100A and the control voltage is 23 to 24V DC. Designed as a battery protection relay for 12V and 24V DC battery systems.


  • Low voltage disconnect
  • Low On-State resistance FET output
  • Compact encaspulated panel mount package
Input Voltage 24V
Input Current 12mA
Switching Current 100A
Mounting Type Panel
Length 58.4mm
Width 45.7mm
Height 22.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot