Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Crydom LVD75B40 Solid State Relay 75VDC 40A Max, 11.5-12VDC Control Voltage

Crydom LVD75B40 Solid State Relay 75VDC 40A Max, 11.5-12VDC Control Voltage

Order Code:  

49-3511

  Copy to clipboard
Brand: Crydom  Copy to clipboard MPN: LVD75B40 Copy to clipboard
 Report an error

Discontinued

A solid state relay with a 3 to 75V DC operating voltage. Load current is 40A and the control voltage is 11.5 to 12V DC. Designed as a battery protection relay for 12V and 24V DC battery systems.


  • Low voltage disconnect
  • Low On-State resistance FET output
  • Compact encaspulated panel mount package
Coil Voltage (DC) 12V
Coil Current 12mA
Switching Voltage Max (AC) 75V
Mounting Type Panel
Height 22.9mm
Length 58.4mm
Width 45.7mm
Weight 100g
Switching Current Max 40A

Reviews


Be the first to submit a review