Christmas Opening Hours and Delivery Dates here

Crydom HD4850 Solid State Relay 50A 3-32VDC

Order Code:

50-8413

Brand: Crydom MPN: HD4850

Discontinued


The Sensata Crydom HD4850 is a solid state relay with a panel mount design and an IP00 protection rating, suitable for indoor environments.

With a maximum load voltage of 530VAC and a current rating of 50A, this relay is designed for robust performance.

It uses a DC input to control high AC voltages, enhancing operational safety and efficiency.

Typical applications include industrial automation systems and motor control circuits.


  • Switching voltage 48 to 530V AC
  • Control voltage 3 to 32V DC
  • Load current 50A
  • Output type zero-cross
  • High reliablity in the most difficult applications
  • Dimensions (L x W x H) 58.4 x 45.7 x 33 mm
  • Ambient temperature –40°C to +80°C
  • CSA, UL, VDE approved

Trustpilot