Christmas Opening Hours and Delivery Dates here
Crydom EZ240D18 Solid State Relay 280Vrms 18A Max, 3-15VDC Control Voltage

Crydom EZ240D18 Solid State Relay 280Vrms 18A Max, 3-15VDC Control Voltage

Order Code:

49-3492

Brand: Crydom MPN: EZ240D18

Discontinued


The Sensata Crydom EZ240D18 is a solid-state relay designed for panel mount applications.

With an IP00 rating, it operates at 240VAC and can handle up to 18A.

It features a control voltage range of 3-15VDC.

Typical applications include automation systems and industrial control circuits.


  • Panel mounting
  • Easy installation via ¼in Faston terminals
  • CE Compliant
  • UL/CSA/VDE Approved
Input Voltage 15V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 18A
Mounting Type Panel
Length 38.1mm
Width 66.8mm
Height 24.1mm
Impedance 300Ω

Trustpilot