Christmas Opening Hours and Delivery Dates here
Crydom EZ240D12S Solid State Relay 280Vrms 12A Max, 4-15VDC Control Voltage

Crydom EZ240D12S Solid State Relay 280Vrms 12A Max, 4-15VDC Control Voltage

Order Code:

49-3491

Brand: Crydom MPN: EZ240D12S

Discontinued


A compact 12A solid state relay with a 24 to 280V AC operating voltage and a 3 to 15V DC control voltage. Designed for low profile applications and with an SCR output suitable for heavy industrial loads.
  • Internal snubber circuit
  • Panel mounting
  • Easy installation via ¼in Faston terminals
  • CE Compliant
  • UL/CSA/VDE Approved
Input Voltage 15V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 12A
Mounting Type Panel
Length 38.1mm
Width 66.8mm
Height 24.1mm
Impedance 300Ω

Trustpilot