Christmas Opening Hours and Delivery Dates here
Crydom EL100D5-24 Solid State Relay 100VDC 5A Max, 21-27VDC Control Voltage

Crydom EL100D5-24 Solid State Relay 100VDC 5A Max, 21-27VDC Control Voltage

Order Code:

49-3508

Brand: Crydom MPN: EL100D5-24

Discontinued


This 5A panel mounting solid state relay has a 3 to 100V DC operating voltage range and a 21 to 27V DC control voltage.


  • Zero cross turn-on
  • MOSFET Level output
  • Easy installation via ¼in Faston terminals
  • UL/CSA/VDE Approved
Input Voltage 27V
Input Current 11.5mA
Switching Current 5A
Mounting Type Panel
Length 21mm
Width 35.6mm
Height 26mm
Impedance 2000Ω

Trustpilot