Christmas Opening Hours and Delivery Dates here
Crydom EL100D10-24 Solid State Relay 100VDC 10A Max, 21-27VDC Control Voltage

Crydom EL100D10-24 Solid State Relay 100VDC 10A Max, 21-27VDC Control Voltage

Order Code:

49-3510

Brand: Crydom MPN: EL100D10-24

Discontinued


The Sensata/Crydom EL100D10-24 is a solid state relay designed for panel mounting.

It offers a switching capability of 100VDC at 10A and features an IP00 rating.

The relay operates with a control voltage range of 21-27VDC, suitable for precise and reliable applications.

Typical uses include industrial automation and control systems requiring efficient DC load switching.


  • Zero cross turn-on
  • MOSFET Level output
  • Easy installation via ¼in Faston terminals
  • UL/CSA/VDE Approved
Input Voltage 27V
Input Current 11.5mA
Switching Current 10A
Mounting Type Panel
Length 21mm
Width 35.6mm
Height 26mm
Impedance 2000Ω

Trustpilot