Christmas Opening Hours and Delivery Dates here
Crydom ED24E5R Solid State Relay 280VAC 5A Max, 18-36VAC Control Voltage

Crydom ED24E5R Solid State Relay 280VAC 5A Max, 18-36VAC Control Voltage

Order Code:

49-3532

Brand: Crydom MPN: ED24E5R

Discontinued


The Sensata/Crydom ED24E5R is a solid-state relay designed for efficient power switching.

It features a control voltage range of 18-36 VAC and can handle a load current of up to 5A at 280 VAC.

This SPST-NO relay is ideal for industrial automation and HVAC applications.

Its robust design ensures reliable performance in demanding environments.


  • Random turn-on
  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Horsepower and pilot duty rated
  • cUL Recognised
Input Voltage 36V
Input Current 8.5mA
Switching Current 5A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 4500Ω

Trustpilot