Christmas Opening Hours and Delivery Dates here
Crydom ED10D5 Solid State Relay 80VDC 5A Max, 5-15VDC Control Voltage

Crydom ED10D5 Solid State Relay 80VDC 5A Max, 5-15VDC Control Voltage

Order Code:

49-3521

Brand: Crydom MPN: ED10D5

Discontinued


A DIN Rail mounting solid state relay with a 1 to 80V DC operating voltage. Load current is 5A and the control voltage is 5 to 15V DC.


  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Motor controller rated
  • cUL Recognised
Input Voltage 15V
Input Current 42.8mA
Switching Current 5A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 350Ω

Trustpilot