Crydom ED10C5 Solid State Relay 80VDC 5A Max, 18-32VDC Control Voltage

Crydom ED10C5 Solid State Relay 80VDC 5A Max, 18-32VDC Control Voltage

Order Code:

49-3520

Brand: Crydom MPN: ED10C5

Discontinued


The Sensata Crydom ED10C5 is a solid-state relay designed for reliability and efficiency.

With a plug-in form factor, it operates at 80VDC and handles up to 5 amps.

This relay, powered by 18-32VDC FET output, ensures robust switching performance.

Typical applications include automation systems and industrial control panels.


  • Industry standard EMR plug-in package
  • Fits standard DIN rail and PCB mountable sockets
  • LED Input status indicator
  • Motor controller rated
  • cUL Recognised
Input Voltage 32V
Input Current 19.7mA
Switching Current 5A
Mounting Type PCB/rail
Length 12.7mm
Width 31.5mm
Height 37.4mm
Impedance 1600Ω

Trustpilot