Christmas Opening Hours and Delivery Dates here

Crydom DRA1-CMX60D5 Solid State Relay Din Module 5A 3-10VDC

Order Code:

50-9506

Brand: Crydom MPN: DRA1-CMX60D5

Discontinued


A 5A 60V DC solid state relay that is a DIN rail mounting device that has high current switching capability. As a solid state device it provides wear-free switching of resistive, capacitive and inductive loads such as: motors, contactors, magnetic valves and heating elements.


  • Just 10mm wide
  • Ready to install for DIN rail mounting
  • Cage style screw terminals for easy connection
  • UL, CE Approved
Input Voltage 10V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 5A
Mounting Type Rail
Length 60.97mm
Width 10.03mm
Height 89.6mm
Impedance 300Ω

Trustpilot