Crydom DR24D06 Solid State Relay 6A 4-32VDC

Order Code:

51-0085

Brand: Crydom MPN: DR24D06

Discontinued


The Sensata Crydom DR24D06 is a solid-state relay designed for DIN rail mounting.

It supports 240VAC voltage and handles a current of up to 6A.

With a control voltage range of 4-32VDC, it ensures reliable switching.

This relay is ideal for use in industrial automation and machinery control applications.


  • Zero cross output
  • Fits standard 35mm DIN rail
  • LED Input status indicator
  • UL and cUL listed, HP rated CE compliant
  • UL 508 Endurance rating for enhanced reliability

Trustpilot