Christmas Opening Hours and Delivery Dates here

Crydom CX380D5R Solid State Relay 5A 3-15VDC

Order Code:

50-8359

Brand: Crydom MPN: CX380D5R

Discontinued


The Sensata Crydom CX380D5R is a solid-state relay designed for PCB mounting.

It handles up to 530VAC and a load current of 5A.

The relay operates with a control voltage range of 3-15VDC.

Typical applications include industrial automation and control systems.


  • Switching voltage 48 to 530V AC
  • Control voltage 3 to 15 V DC
  • Random turn-on output
  • SIP SSR
  • 5A Load current
Input Voltage 15V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 5A
Mounting Type PCB
Length 43.1mm
Width 25.4mm
Height 7.6mm
Impedance 240Ω

Trustpilot