Easter Opening Hours and Delivery Dates here

Crunch GTI800A Car subwoofer active 400W

Order Code:

18-7975

Brand: Crunch MPN: GTI800A EAN-13: 4251476403840
Qty Unit Price (Inc VAT)
1+ £174.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Crunch GTI800A is an active car subwoofer with a power output of 400 watts, specifically designed for automotive audio systems requiring enhanced low-frequency response. The subwoofer is contained within a precision-engineered speaker enclosure, optimised for efficient sound dispersion and minimal distortion. This design is suitable for integration in a variety of automotive audio applications, particularly where robust bass performance is necessary without compromising on the space typically available in vehicles. The Crunch GTI800A is engineered to meet rigorous performance standards, ensuring reliable operation under the demanding conditions often encountered in vehicular environments.
Type Car subwoofer active
Power - Rated 400W
Colour Black
Dimensions (W x H x D) 385 x 265 x 260 mm
Height 265mm
Size 260mm
Width 385mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot