Easter Opening Hours and Delivery Dates here

Crouzet 88972250 Millenium 3 XN06 RS485 Digital Sandwich Extension

Order Code:

49-7594

Brand: Crouzet MPN: 88972250 EAN-13: 3593150042329

Discontinued


This Crouzet Millenium 3 24V XN06 R485 10 Digital Sandwich Extension is used for connection between the Crouzet Millenium 3 Expandable Controller and the Crouzet Millenium 3 Termination Extension when control of between 40 and 50 inputs/outputs is required. This sandwich extension is powered via the controller at the same voltage as the input being 24V DC.

This product is used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment and pump management.


  • Exchange of input/output state or of internal values via communication networks
  • Power supply via the controller
  • Display: No
  • No. of digital inputs: 8
  • No. of inputs (max.): 8
  • No. of relay outputs (max.): 8
  • SPS component: SPS controller
  • Dimensions, 90(H) x 59.5(L) x 30(W)mm
  • Operating voltage: 24V DC
  • Type: Millenium 3 XN06 R485
  • Manufacturer part No.: 88972250

Please note: The Crouzet Millenium 3 Expandable Controller is required when using any Crouzet Millenium 3 Sandwich Extension.
Please note: The 'Sandwich extension' must be of the same voltage as the Millenium 3 Controller.


Type Controller (PLC)
Display Type No
Supply Voltage 24V DCV

You may also like


Trustpilot