Easter Opening Hours and Delivery Dates here

Crouzet 84872501 HSV Frequency Monitoring Relay

Order Code:

49-3035

Brand: Crouzet MPN: 84872501 EAN-13: 3593150022475
Qty Unit Price (Ex VAT)
1+ £196.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

This HSV frequency monitoring relay from Crouzet has been designed to control its own supply voltage, connected between phase and neutral. Equipped with a host of excellent features, including over and under frequency with two independent relay outputs, selectable latching (memory) function, LED status indication and IP30 (casing)/IP20 (terminals) protection.


  • Controls frequency variations on 50 or 60Hz AC networks
  • Supply voltage: 120V AC to 277V AC
  • Mounting: DIN Rail
  • Output: SPDT
  • Number of outputs: 2
  • 92.6 x 69 x 35mm (H x L x W)
  • Manufacturer's part 84872501
Type Frequency monitoring relay
Contact Configuration SPDT
Dimensions 92.6 x 69 x 35mm
Operating Voltage (AC) 120 to 277V
Supply Voltage 120V AC to 277V AC

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot