Crouzet 84139130N SSR 75A 510V AC Zero Crossing For Heating Elements

Order Code:

02-4017

Brand: Crouzet MPN: 84139130N EAN-13: 3593150049274

Discontinued


The Crouzet SSR 84139130N is a solid state relay designed for switching voltages up to 510 V AC with a load current capacity of 75 A. Featuring zero crossing technology, it is ideal for applications requiring precise control in industrial automation. This robust electronic relay ensures reliable performance in semiconductor switch systems.
Type SSR
Input Voltage 30V DC
Switching Current 510V AC
Length 74mm
Width 38mm
Height 50mm
Connection Spring-loaded contacts
Control voltage (min.) 8V DC
Current load (max.) 75A
Misc Attribute GNS75DDZH
Switching type Zero crossing
Switching voltage (min.) 150V AC

Trustpilot