Crouzet 84139120N SSR 50A 510VAC Zero Crossing Ideal for Heating Use

Order Code:

02-4016

Brand: Crouzet MPN: 84139120N EAN-13: 3593150049267

Discontinued


The Crouzet 84139120N electronic relay is a solid state relay with zero crossing capabilities, handling up to 50 A and a maximum switching voltage of 510 V AC. This semiconductor switch is ideal for applications requiring precise control and high reliability, such as industrial automation systems. The relay's design ensures efficient performance in managing high-power loads safely and effectively.
Type SSR
Input Voltage 30V DC
Switching Current 510V AC
Length 74mm
Width 38mm
Height 50mm
Connection Spring-loaded contacts
Control voltage (min.) 8V DC
Current load (max.) 50A
Misc Attribute GNS50DDZH
Switching type Zero crossing
Switching voltage (min.) 150V AC

Trustpilot