Crouzet 84138153N SSR 90A 500V AC Zero-voltage Switching for Heating

Order Code:

02-4013

Brand: Crouzet MPN: 84138153N EAN-13: 3593150048932
Qty Unit Price (Ex VAT)
1+ £97.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Crouzet 84138153N is a solid state relay (SSR) featuring zero voltage switching, designed to handle a maximum switching voltage of 500 V AC. Its capability to manage up to 90 A makes it suitable for high power applications. Typical uses include automation systems and other electronic devices requiring reliable semiconductor switches.
Type SSR
Input Voltage 260V DC
Switching Current 500V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 20V DC
Current load (max.) 90A
Misc Attribute GNP90UZM
Switching type Zero -voltage switching
Switching voltage (min.) 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot