Crouzet 84138150N SSR 90A 500V AC Zero-Voltage Switching for Heating

Order Code:

02-4012

Brand: Crouzet MPN: 84138150N EAN-13: 3593150048925
Qty Unit Price (Ex VAT)
1+ £90.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Crouzet's 84138150N SSR is a solid state relay designed for high current switching up to 500 V AC. It features zero-voltage switching, enhancing performance and reducing electrical noise. Commonly used in industrial applications, this semiconductor switch is ideal for managing power in motor control and heating systems.
Type SSR
Input Voltage 32V DC
Switching Current 500V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 90A
Misc Attribute GNP90DZM
Switching type Zero -voltage switching
Switching voltage (min.) 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot