Easter Opening Hours and Delivery Dates here

Crouzet 84137450N SSR 40A 660V AC Zero Crossing for Heating Elements

Order Code:

02-4001

Brand: Crouzet MPN: 84137450N EAN-13: 3593150048642
Qty Unit Price (Inc VAT)
1+ £48.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Crouzet 84137450N is a solid state relay featuring zero crossing switching, with a maximum switching voltage of 660 V AC and a current rating of 40 A. This electronic relay is ideal for applications requiring reliable semiconductor switching in AC circuits. Typical applications include industrial automation, heating control, and motor control systems.
Type SSR
Input Voltage 32V DC
Switching Current 660V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 40A
Misc Attribute GNA40DZH
Switching type Zero crossing
Switching voltage (min.) 48V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot