Crouzet 84137330N SSR 75A 660V AC Random Timing For Movement & Misc. Use

Order Code:

02-4000

Brand: Crouzet MPN: 84137330N EAN-13: 3593150048871

Discontinued


Crouzet's 84137330N is a solid state relay designed for high current applications, capable of handling up to 75 A with a maximum switching voltage of 660 V AC. Featuring zero crossing technology, it offers efficient and low-noise switching ideal for precise control in industrial environments. Common applications include use in furnace control, heating systems, and other equipment where reliable and silent switching is essential.
Type SSR
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (max.) 32V DC
Control voltage (min.) 4V DC
Control voltage range 4 - 32 V DC
Current load (max.) 75A
Misc Attribute GN75DRH
Switching type Random timing
Switching voltage (max.) 660V AC
Switching voltage (min.) 48V AC

Trustpilot