Crouzet 84137130N SSR 75A 660V AC for Heating and Lighting Applications

Order Code:

02-3993

Brand: Crouzet MPN: 84137130N EAN-13: 3593150048772
Qty Unit Price (Ex VAT)
1+ £78.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Crouzet 84137130N is a solid state relay designed for reliable electronic switching, supporting a maximum switching voltage of 660 V AC and a current rating of 75 A. Featuring zero crossing capability, this relay is ideal for applications requiring minimal electrical noise and precise control. Typically used in industrial settings, it provides efficient and durable performance for controlling high power devices.
Type SSR
Input Voltage 32V DC
Switching Current 660V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 75A
Misc Attribute GN75DZH
Switching type Zero crossing
Switching voltage (min.) 48V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot