Crouzet 84137110N SSR 25A 660V AC Zero Crossing for Heating & Lighting

Order Code:

02-3988

Brand: Crouzet MPN: 84137110N EAN-13: 3593150048727

Discontinued


Crouzet manufactures the SSR 84137110N, which is an electronic relay characterised by a maximum switching voltage of 660 V AC and a 25 A current rating. This solid state relay incorporates zero crossing technology, providing efficient operation in applications requiring precise control. Typical uses include industrial automation and machinery, where semiconductor switches offer enhanced reliability and longevity compared to mechanical counterparts.
Type SSR
Input Voltage 32V DC
Switching Current 660V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 25A
Misc Attribute GN25DZH
Switching type Zero crossing
Switching voltage (min.) 48V AC

Trustpilot