Christmas Opening Hours and Delivery Dates here

Crouzet 84137011N SSR 25A 280V AC Zero Crossing For Heating & Lighting

Order Code:

02-3987

Brand: Crouzet MPN: 84137011N EAN-13: 3593150048710
Qty Unit Price (Inc VAT)
1+ £57.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 09/01/2026

The Crouzet 84137011N is a solid state relay with a maximum switching voltage of 280 V AC, capable of handling 25 A. This electronic relay features zero crossing technology, making it ideal for reducing electrical noise. It is commonly used in industrial applications where reliable and silent operation is crucial.
Type SSR
Input Voltage 280V AC
Switching Current 280V AC
Length 74mm
Width 38mm
Height 50mm
Connection Screw terminal
Control voltage (min.) 90V AC
Current load (max.) 25A
Misc Attribute GN25AZL
Switching type Zero crossing
Switching voltage (min.) 24V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot