Crouzet 84136120N SSR 50A 600V AC For Heating Elements Zero Crossing

Order Code:

02-3983

Brand: Crouzet MPN: 84136120N EAN-13: 3593150049250

Discontinued


The Crouzet 84136120N is a solid state relay featuring zero crossing technology for efficient electrical switching. This electronic relay is capable of handling a maximum switching voltage of 600 V AC and a current of 50 A. It is typically used in applications requiring reliable semiconductor switches for controlled power management.
Type SSR
Input Voltage 32V DC
Switching Current 600V AC
Length 74mm
Width 38mm
Height 50mm
Connection Spring-loaded contacts
Control voltage (min.) 4V DC
Current load (max.) 50A
Misc Attribute GNS50DAZH
Switching type Zero crossing
Switching voltage (min.) 24V AC

Trustpilot