Christmas Opening Hours and Delivery Dates here
Cree C503B-RANCY0B0AA1 5mm High Brightness Red LED 12,000mcd

Cree C503B-RANCY0B0AA1 5mm High Brightness Red LED 12,000mcd

Order Code:

55-0896

Brand: Cree MPN: C503B-RANCY0B0AA1

Discontinued


This red 5mm LED from Cree is a high brightness device that offers a superior light output that gives excellent readability in sunlight. The lamp is manufactures using advanced optical-grade epoxy that gives superior high-temperature and high-moisture-resistance performance, especially in outdoor use. Typical applications for this superior LED are: electronic signs and signals, road signage, variable message signs, advertising displays, safety notices, etc.


  • Extremely stable light output over long time periods
  • LEDs are binned for intensity and colour, offering consistent results from batches
  • –40°C to +100°C temperature range
LED Colour Red
Dominant Wavelength 624nm
Forward Current 50mA
Lens Type Water clear
Luminous Intensity 12000mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 2.1V
Max Operating Temp +100°C
Minimum Operating Temp -40°C
Size 5mm

Accessories

You may also like


Trustpilot