Christmas Opening Hours and Delivery Dates here
Cree C503B-BANCY0Z0451 5mm High Brightness Blue LED 11,000mcd

Cree C503B-BANCY0Z0451 5mm High Brightness Blue LED 11,000mcd

Order Code:

55-0892

Brand: Cree MPN: C503B-BANCY0Z0451

Discontinued


This blue 5mm LED from Cree is a high brightness device that offers a superior light output that gives excellent readability in sunlight. The lamp is manufactures using advanced optical-grade epoxy that gives superior high-temperature and high-moisture-resistance performance, especially in outdoor use. Typical applications for this superior LED are: electronic signs and signals, road signage, variable message signs, advertising displays, safety notices, etc.
  • Extremely stable light output over long time periods
  • LEDs are binned for intensity and colour, offering consistent results from batches
  • –40°C to +100°C temperature range
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 11000mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 3.2V
Max Operating Temp +95°C
Minimum Operating Temp -40°C
Size 5mm

Accessories

You may also like


Trustpilot