Christmas Opening Hours and Delivery Dates here
Coroplast 4250P 4250P-25 mm Double-Sided Tape High Temp BlaC.K 66m x 25mm

Coroplast 4250P 4250P-25 mm Double-Sided Tape High Temp BlaC.K 66m x 25mm

Order Code:

11-6559

Brand: Coroplast MPN: 4250P-25 mm EAN-13: 4021393001968
  • Country of Origin: Germany
  • View All

Discontinued


Coroplast manufactures the 4250P double-sided adhesive tape, which is black and measures 66 meters by 25 millimetres. It is ideal for versatile bonding applications where a strong, reliable adhesive is needed. This tape is suited for both industrial and home use, providing durable adhesion on a variety of surfaces.
Type Double sided adhesive tape
Width 25mm
Length 66m
Colour Black
Thickness 0.8mm
Adhesive tape features Temperature-resistant
Adhesive type Acrylic
Carrier material Polyethylene foam
Dimensions (L x W) 66 m x 25 mm
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 4250P
Series Coroplast 4250P

Trustpilot