Cool Seal 150-127-5 Blue 16-14 AWG Pack of 5

MPN
150-127-5
Brand
Cool Seal
Order Code
33-0363

Discontinued


Cool Seal blue crimp connectors, supplied in pack of five butt splices.

The Cool Seal system allows for heatless and solderless connections, you need only to strip the wire, insert it into the connector and crimp to produce a durable, instantly moisture proof connection.


  • 1.5mm - 2.5mm
  • 16 to 14 AWG
Colour Blue
Insulated Nylon
Maximum Wire Size (mm2) 16 to 14AWG
Connector Length 27.5mm
Easy Entry No
Outside Diameter 5mm
Type Butt splice

Trustpilot