Cool Seal 150-125-5 Mixed Pack 2x Red 2x Blue 1x Yellow

MPN
150-125-5
Brand
Cool Seal
Order Code
33-0361

Discontinued


A collection of six Cool Seal crimp connectors containing two butt splices in each of the three sizes of butt splices.

The Cool Seal system allows for heatless and solderless connections, you need only to strip the wire, insert it into the connector and crimp to produce a durable, instantly moisture proof connection.


Cool Seal Mixed Pack contains:
  • 2 x Red 0.5mm - 1.00mm (22 to 18 AWG)
  • 2 x Blue 1.5mm - 2.5mm (16 to 14 AWG)
  • 1 x Yellow 4mm - 6mm (12 to 10 AWG)
Colour Blue / red / yellow
Insulated Nylon
Maximum Wire Size (mm2) 22 to 18 / 16 to 14 / 12 to 10AWG
Connector Length 27.5 / 32mm
Easy Entry No
Outside Diameter 4.2 / 5 / 6.5mm
Type Butt splice

Questions

*Question functionality currently disabled
Question by: Product code: 33-0361

Q. Can these connectors be used for general automotive "stranded" wiring to provided a strong weatherproof connection? Who is the manufacturer?

A. Hi Tony, thank you for your question. The manufacturer of these splices is Cool Seal and these can be used for an automotive application, for a strong weatherproof application.


Trustpilot