Conrad SU10001 Cable Dispenser

Order Code:

64-3679

Brand: Conrad MPN: SU10001 EAN-13: 4016138646764

Discontinued


The Conrad SU10001 is a Premium Cable Dispenser used for storing and dispensing reels of wire or cable. The dispenser has been designed for wall mounting and has been finished in grey.

The two winding mechanisms have been manufactured in aluminium. They have a length of 650mm and a diameter of 17mm. The distance between the two cable holders is 173 mm.


  • Colour: Grey
  • Height: 550mm
  • Length: 663mm
  • Depth 170mm
  • Weight: 4kg
  • Manufacturer's part: Conrad SU10001
Type Cable dispenser

Questions

*Question functionality currently disabled
Thursday, June 8, 2017 | Question by: Rapid Customer | Product code: 64-3679
Q. PLEASE ADVISE THE DEPTH
A. Hi Steve, thank you for your question. The depth is 170mm.

Trustpilot