Christmas Opening Hours and Delivery Dates here

Conrad Energy Rechargeable C Battery x2 NiMH 4000mAh 1.2V

Order Code:

51-1750

Brand: Conrad Energy EAN-13: 4016138493498

Discontinued


Conrad Endurance combine the advantages of alkaline and rechargeable batteries. Immediately after purchasing the battery, it is ready for use and need not be charged first.

Whether you are using a digital camera, MP3 player or remote control model: The large capacity and an extremely high current performance ensures long battery times, and so on. Because in contrast to a disposable battery you can recharge your Conrad Endurance energy battery about 1000 times. This protects not only the environment but also your wallet.

Using this Conrad Endurance battery for even longer periods? Not an issue, because you can forget about the self-discharge as in other well-known conventional batteries. And best of all: With your Conrad Endurance energy you get the favourable Conrad prices for which it is usually known.


  • Type: LH400-CH50LF
  • 4000mAh
  • Fast charging
  • Minimal Self discharge
  • Nominal voltage: 1.2V
  • Supplied in packs of 2
Battery Size C
Capacity 4000mAh
Chemistry NiMH
Voltage 1.2V
Height 49.5mm
Length 25.5mm
Output Current 2A
Type Rechargeable battery

Trustpilot