Christmas Opening Hours and Delivery Dates here

Conrad Energy LiPo Battery 11.1V 2200mAh (30 C)

Order Code:

50-4839

Brand: Conrad Energy MPN: 239039 EAN-13: 4016138736243
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


The Conrad Energy LiPoBattery 11.1V/2200mAh (30C)/XH is from the new Conrad Energy Lipo Series. With a 30C maximum safe continuous discharge rate and XH balancer plug-in system, these Li-Polymer batteries are perfectly suited for drives with normal to high power consumption.


  • NEW! Conrad Energy Lipo Series
  • 11.1V Li-Polymer battery
  • 2200mAh rechargeable battery capacity
  • High current loading
  • Item no: 239039-89
  • Important: Please note that the LiPo-batteries may only be charged with the appropriate LiPo-balancer chargers.

    Capacity 2200mAh
    Chemistry LiPo
    Voltage 11.1V
    Height 26mm
    Length 106mm
    Width 35mm

    Trustpilot