Christmas Opening Hours and Delivery Dates here

Conrad Energy 250462 Rechargeable Batteries Set

Order Code:

51-1745

Brand: Conrad Energy MPN: 250462 EAN-13: 4016138194388

Discontinued


Always keep extra batteries on hand with this saver pack from Conrad. This handy NiMH saver pack includes some of the most popular sizes. There are 4x NiMH AAA 500mAh rechargeable batteries, 4x NiMH AA 1100mAh rechargeable batteries and 1x NiMH 9V (PP3) 160mAh rechargeable battery.

The batteries are all Conrad branded. They are all great batteries for when you want performance and reliability with the Conrad reputation. Ideal for hand held devices, pagers, remotes, flashlights, calculators, meters, cameras and more. The use of NiMH batteries reduces costs, and unnecessary environmental pollution can be avoided.


  • Good quality
  • Long life
  • Most popular sizes

Bulk saving compared to individual purchases.
4 x NiMH Micro rechargeable batteries 500 mAh · 4 x NiMH AA rechargeable batteries 1100 mAh · 1 x NiMH 9 V Rechargeable battery pack 160 mAh.

Trustpilot