Christmas Opening Hours and Delivery Dates here

Conrad Energy 250213 AAA Rechargeable Battery x2 NiMH 700mAh 1.2V

Order Code:

51-1966

Brand: Conrad Energy MPN: 250213 EAN-13: 4016138194678

Discontinued


A pack of 2 rechargeable high capacity AAA batteries. They are supplied with a capacity of 700mAh. They are great for everyday devices including MP3 players, digital cameras, cordless phones and offer great value for money.

You can recharge your Conrad AAA batteries about 1000 times. This helps protect the environment and saves you money.


  • Rechargeable battery capacity: 700mAh
  • Technology: NiMH
  • Dimensions: (Ø x H) 10.5mm x 44.5mm
  • Voltage: 1.2V
  • Size: AAA
  • Quick charge capability
  • Low self discharge
  • Supplied in packs of 2
Battery Size AAA
Capacity 700mAh
Chemistry NiMH
Voltage 1.2V
Height 44.5mm
Length 10.5mm
Output Current 0.75A
Type Rechargeable battery

Trustpilot