Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Conrad Energy 206976 NiMH Sub-C Receiver Battery Pack 6V 3300mAh

Order Code:  

54-7207

  Copy to clipboard
Brand: Conrad Energy  Copy to clipboard MPN: 206976 Copy to clipboard EAN-13: 4016138551495
  • RoHS Exempt
    E
  • Country of Origin: China
 Report an error

Discontinued

This NiMH sub-C receiver battery pack 6V from Conrad Energy has a rechargeable battery capacity of 3300mAh and suits receiver batteries for large models in the scale 1:5 and 1:6. Through the hump-fabrication, the 206976 pack fits in all common vehicles.


  • Battery size: Sub-C
  • Connector system: BEC socket
  • Height: 42mm
  • Length: 70mm
  • Width: 45mm
  • Number of cells: 5
  • Voltage: 6V
  • Weight: 340g
  • Manufacturer's part 206976
Battery Size Sub-C
Type Rechargeable battery pack
Nominal Voltage 6V
Capacity 3300mAh
Chemistry Nickel hydride
Height 42mm
Length 70mm
Output Current 30A
Weight 340g

Reviews


Be the first to submit a review