Christmas Opening Hours and Delivery Dates here

Conrad Components 1372216 Coax Connector with Bend Relief IEC Connection

Order Code:

08-8129

Brand: Conrad Components MPN: 1372216 EAN-13: 2050003401340
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
40 available to back orderBack-order availability date - 10/01/2026

Conrad Components manufactures the 1372216 Coax Connector, which includes a bend relief feature. This IEC coax connector is commonly used for satellite and television connections. It ensures reliable signal transmission in various audio-visual applications.
Type Coax connector
Impedance 75Ω
Cable features incl. bend relief
Case Material Brass nickel plated
Connections IEC coax connector
Connector Type Plug, straight
Contact Material Brass nickel plated
Insulation Material Delrin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot