Conrad Components 1372219 Coax Connector Incl. Bend Relief IEC Socket

Order Code:

08-8130

Brand: Conrad Components MPN: 1372219 EAN-13: 2050003401371

Discontinued


Conrad Components manufactures the 1372219 coax connector, featuring a bend relief and an IEC coax socket design. This component is typically used for secure and stable television and satellite connections. Its robust construction ensures reliable signal transmission in household and commercial settings.
Type Coax connector
Impedance 75Ω
Cable features incl. bend relief
Case Material Brass nickel plated
Connections IEC coax socket
Connector Type Socket, straight
Contact Material Brass nickel plated
Insulation Material Delrin

Trustpilot