Easter Opening Hours and Delivery Dates here

Conrad 93014c444 2 Core Stranded Cable Black and Red 10m

Order Code:

49-9451

Brand: Conrad MPN: 93014c444
  • Country of Origin:
  • View All

Discontinued


The Conrad 93014 c444 is a 2-Core Figure of 8 Stranded Cable. The copper conductors are covered in a red and black PVC outer sheath.

Applications: Equipment wire or hook up wire for various applications.

This cable is supplied in Black and Red.


  • Cross-section: 2 x 0.14mm²
  • External Diameter: 1.3 x 2.6mm ±0.1
  • Construction: 28 x 0.08(dia)mm
  • Conductor: Cu blank
  • Insulator: PVC
  • Dielectric strength: 0.5kv/ 1 minute
  • Rated voltage: 75VDC / 50V AC
  • Conductor Resistance: 142Ω/km at 20°C
  • Insulator Resistance: 15MΩ/km at 20°C
  • Flame Class: 94V-2
  • Operating Temperature: -10°C to 70°C
  • Supplied with jacket colour Black and Red
  • Supplied in lengths of 10m
  • Manufacturer's part: Conrad 93014c444
Conductor resistance 142O/km at 20°C
Construction 28 x 0.08(dia)mm
Dielectric Strength 0.5kv/ 1 minute

Questions

*Question functionality currently disabled
Thursday, February 8, 2018 | Question by: Rapid Customer | Product code: 49-9451
Q. Does this also come in pink?
A. Hi Michael, thank you for your question. We do not appear to offer 2 core in pink unfortunately.
Friday, May 27, 2016 | Question by: Rapid Customer | Product code: 49-9451
Q. Hello, Would you be able to tell me how many wire strands there are.
A. Hi Ethan, thank you for your question. Each conductor is made up of 28 strands of 0.08mm Copper wire.
Monday, April 18, 2016 | Question by: Rapid Customer | Product code: 49-9451
Q. I can't seem to find any reference to the current rating of this wire?
A. Hi Neil, thank you for your question. The cross section is stated as 2 x 0.14mm2 as per the data sheet. The current rating is around 1 amp max.

Trustpilot