Conrad 93014C249 Cable Repair Kit 20 Pieces

Order Code:

51-6077

Brand: Conrad MPN: 93014c249

Discontinued


The Conrad 545063 Cable Repair Kit 20 Pieces is ideal for quick connecting and isolating of pierced or otherwise damaged cables. without the need to insert new line parts. Additionally provides the electrical and mechanical properties of the pipe installation restored, while the reliable pressing and shrinking technology allows the repair sleeve to be plastered again after repair.
First aid for injured cables, featuring the following pieces:
1 x heat shrink tubing 4: 1 (L x Ø) 160 x 4mm
3 x red shrink connectors, length 34 mm, cross section: 0.5-1.5mm²
3 x blue shrink connectors, length 34 mm, cross section: 1.5-2.5mm²
3 x yellow shrink connectors, length 41 mm, cross section 4-6mm²
10 x black cable ties (L x W) 150 x 2.5mm
Colour Various
Length 34, 41, 150, 160mm
Unshrunk Diameter 1.5, 2.5, 4, 6mm

Trustpilot